Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM TP43WW03050

DPST, Off-(on), Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
$ 15.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP43WW03050.

IHS

Datasheet6 pages16 years ago

Newark

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

DPST, Off-(on), Momentary, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |APEM Inc. TP43WW03550
C&K ComponentsTP21MS9ABE
Pushbutton Switches Switch Pb Dpst R/A P cb .4Va
C&K ComponentsNE182AEESNP6AMP
Pushbutton Switch, DPST, Alternate, Solder Terminal, Through Hole-right Angle
E-SwitchP227EE1CXC
Pushbutton Switch, DPST, Momentary, 7A, 125VDC, Solder Terminal, Through Hole-right Angle
SWITCH PUSHBUTTON DPDT 0.1A 30V

Descriptions

Descriptions of APEM TP43WW03050 provided by its distributors.

DPST, Off-(on), Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Sealed Sub-Miniature Pushbutton Switch
APEM Tiny Double pole Off - (MOM) Normally Open Right angle vertical mount that are Brass, gold plated Plunger Short Standard with Blue Case , and No Cap cap. Special Option Crimped ground plate pins .
Switch, Pushbutton, Dpst, 20V; Switch Operation:(On); Contact Configuration:Dpst; Contact Voltage Ac Nom:20V; Contact Voltage Dc Nom:20V; Product Range:Tp Series; Actuator/Cap Colour:Black; Contact Rating:0.4Va At 20Vdc Rohs Compliant: Yes |APEM Inc. TP43WW03050

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP43WW03050.