APEM TP42W003050

Washable Submini Momen- Tary Pushbutton Switch
$ 9.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP42W003050.

IHS

Datasheet6 pages16 years ago

Newark

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, PC PIN, 700 SERIES
DPDT, On-(on), Momentary, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH PUSH DPDT 0.4VA 20V / Pushbutton Switch DPDT Standard Through Hole
PUSHBUTTON SWITCH, DPDT, ON-(ON), 0.4 VA, 20V, PC PIN, IP67, 800U SERIES
DPDT, On-(on), Momentary, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K Components8261LH9ABE2
Pushbutton Switch, DPDT, On-on, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of APEM TP42W003050 provided by its distributors.

WASHABLE SUBMINI MOMEN- TARY PUSHBUTTON SWITCH
DPDT, On-(on), Momentary, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Sealed Sub-Miniature Pushbutton Switch
Pushbutton Switch; Switch Operation:On-(On); Circuitry:DPST; Contact Rating:0.4VA at 20VDC; Features:Short Actuator; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:PCB Surface Mount ;RoHS Compliant: Yes
APEM Tiny Double pole On - (MOM) Normally Closed Right angle horizontal mount that are Brass, gold plated Plunger Short Standard with Blue Case , and No Cap cap. Special Option Crimped ground plate pins .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP42W003050.