Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM SY239CD7

Switch Toggle ON OFF ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 7.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM SY239CD7.

IHS

Datasheet4 pages24 years ago

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-08-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Short Type Actuator, Through Hole-right Angle
Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7103SD9V3BE
Toggle Switch, Spdt, On-Off-On, 3 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through

Descriptions

Descriptions of APEM SY239CD7 provided by its distributors.

Switch Toggle ON OFF ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Short Type Actuator, Through Hole-straight
Sealed Miniature Toggle Switch
20V(DC) On-Off-On 50000Cycles 20V 20V 7.5mm Plugins Through hole mounting 16.15mm(Length)*8.2mm(height)
Switch, Toggle, Spdt, 20V; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:S Series; Contact Current Max:2A; Switch Mounting:-; Contact Voltage Ac Nom:20V; Switch Terminals:Solder Rohs Compliant: Yes |APEM Inc. SY239CD7

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY239CD-7