Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM QS83XXHR220

Single Color LED, Hyper Bright High Efficiency Red, Daylight, T-4, 10mm
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS83XXHR220.

TME

Datasheet5 pages4 years ago

IHS

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+4.22%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of APEM QS83XXHR220 provided by its distributors.

Single Color LED, Hyper Bright High Efficiency Red, Daylight, T-4, 10mm
LED Panel Mount Indicator Uni-Color Red 6000mcd 2-Pin
LED Indicator;8mm;Plastic;Snap-In;Panel Mount;Fixed;Hyper Red;220VAC;Wire
Forward Current (If) mA = 3 / Luminous Intensity cd = 6 / Operating Voltage Max. V = 220 / Termination Type = Wires / AC or DC Operation = AC / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Red
INDICATOR, LED PANEL MNT, 8MM, RED; LED Colour: Red; Operating Voltage: 220VAC; Mounting Hole Dia: 8mm; Forward Current If: 3mA; Luminous Intensity: 6cd; IP / NEMA Rating: Not Rated; Product Range: QS Series; SVHC: No SVHC (15-J

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc