Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM QS61XXG24

LED Panel Mount Indicator Uni-Color Green 20mcd Automotive 2-Pin

$ 2.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS61XXG24.

Electro Sonic

Datasheet5 pages6 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.39%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of APEM QS61XXG24 provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 20mcd Automotive 2-Pin
LED Indicator;6mm;Plastic;Snap-In;Panel Mount;Fixed;Green;24VDC;Solder
Forward Current (If) mA = 20 / Luminous Intensity mcd = 20 / Operating Voltage Max. V = 24 / Termination Type = Soldering Lugs / AC or DC Operation = DC / Mounting Hole Diameter mm = 6 / Illumination Type = Fixed / LED Colour = Green
INDICATOR, LED PANEL MNT, 6MM, GREEN; LED Colour: Green; Operating Voltage: 24VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 20mcd; IP / NEMA Rating: Not Rated; Product Range: QS Series; SVHC: No SVHC

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc