Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM QS121XXY24

LED Panel Mount Indicator Uni-Color Yellow 20mcd Automotive 2-Pin
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS121XXY24.

Inventory History

3 month trend:
+38.32%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of APEM QS121XXY24 provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 20mcd Automotive 2-Pin
LED signal light, 24 V (DC), yellow, 0.05 cd, Mounting Ø 12 mm, LED number: 1
APEM QS121XXY24 12mm LED Panel Indicator Yellow 24V DC Faston Terminals
INDICATOR, LED PANEL MNT, 12MM, YELLOW; LED Colour: Yellow; Operating Voltage: 24VDC; Mounting Hole Dia: 12mm; Forward Current If: 20mA; Luminous Intensity: 20mcd; IP / NEMA Rating: Not Rated; Product Range: QS Series; SVHC: No

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc