Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM QS103XXW24

LED Panel Mount Indicator Uni-Color White 1200mcd Automotive 2-Pin
$ 4.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS103XXW24.

TME

Datasheet5 pages4 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.78%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of APEM QS103XXW24 provided by its distributors.

LED Panel Mount Indicator Uni-Color White 1200mcd Automotive 2-Pin
APEM QS103XXW24 10mm LED Panel Indicator White 24V DC Wire Terminals
Single Color LED, White, Diffused, T-4, 12mm
LED INDICATOR 10MM PLASTIC SNAP-IN PANEL MOUNT FIXED WHITE 24VDC WIRE
Led Panel Mount Ind, Apem Qs103Xxw24; |APEM Inc. QS103XXW24
APEM 10 mm Fixed Light White 24 VDC indicator with Wire Terminals
QS Series snap in Panel mount White LED
10 mm dia snap-in LED indicator
LED PNL IND WHITE DIFF 12MM LDS
INDICATOR 10MM FIXED WH 24V WIRE
Forward Current (If) mA = 20 / Luminous Intensity cd = 1.2 / Operating Voltage Max. V = 24 / Termination Type = Wires / AC or DC Operation = DC / Mounting Hole Diameter mm = 10 / Illumination Type = Fixed / LED Colour = White
INDICATOR, LED PANEL MNT, 10MM, WHITE; LED Colour: White; Operating Voltage: 24VDC; Mounting Hole Dia: 10mm; Forward Current If: 20mA; Luminous Intensity: 1.2cd; IP / NEMA Rating: Not Rated; Product Range: QS Series; SVHC: No SV

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc