Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM QS103XXR12

LED Panel Mount Indicator Uni-Color Red 25mcd Automotive 2-Pin
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS103XXR12.

TME

Datasheet5 pages4 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of APEM QS103XXR12 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 25mcd Automotive 2-Pin
Single Color LED, High Efficiency Red, Diffused, T-4, 12mm
QS Round with Flat Top LED Red LED Panel Indicator 28.25mm 2V 20mA 30°
Forward Current (If) mA = 20 / Luminous Intensity mcd = 25 / Operating Voltage Max. V = 12 / Termination Type = Wires / AC or DC Operation = DC / Mounting Hole Diameter mm = 10 / Illumination Type = Fixed / LED Colour = Red
INDICATOR, LED PANEL MNT, 10MM, RED; LED Colour: Red; Operating Voltage: 12VDC; Mounting Hole Dia: 10mm; Forward Current If: 20mA; Luminous Intensity: 25mcd; IP / NEMA Rating: Not Rated; Product Range: QS Series; SVHC: No SVHC (

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc