Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM QH19028RGBC

Led Panel Indicator, 19Mm, Red/Grn/Blu; |APEM Inc. QH19028RGBC
$ 40.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QH19028RGBC.

IHS

Datasheet8 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of APEM QH19028RGBC provided by its distributors.

Led Panel Indicator, 19Mm, Red/Grn/Blu; |APEM Inc. QH19028RGBC
APEM 19 mm illuminated halo ring with RGB-LED LEDs and Black Bezel. This unit is IP67 with Tinted Lens
Triple Color LED Array
19MM HALO BLACK BODY TINTED LENS RGB LED
LED PNL IND RGB CLEAR 38.50MM
LED INDICATOR QH HALO
发光二极管面板指示灯, 19MM, 红色/绿色/蓝色;

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc