Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q8P7BXXG02E

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P7BXXG02E.

IHS

Datasheet7 pages4 years ago

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-86.55%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of APEM Q8P7BXXG02E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
INDICATOR PMNT,8MM MOUNT SIZE, GREEN LED, LEADWIRES TERM,5 MM LAMP SIZE,2VDC
APEM 8 mm Fixed Green panel mount LED with Black Chrome Prominent Bezel Short Body wire Terminals and IP67 Sealing Voltage is configured at No Resistor, see data sheet .
Panel Indicator, Green, 2.2V, Wire Lead; Led Color:Green; Operating Voltage:2.2Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip67; Product Range:Q8 Series Rohs Compliant: Yes |APEM Inc. Q8P7BXXG02E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc