Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q8P3BZZRYG02E

APEM Q8P3BZZRYG02E Optoelectronics > LED (Light Emitting) > 8MM LED
$ 8.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P3BZZRYG02E.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8P3BZZRYG02E provided by its distributors.

APEM Q8P3BZZRYG02E Optoelectronics > LED (Light Emitting) > 8MM LED
Triple Color LED, Red/yellow/green, Diffused
LED Indicator 8mm Prominent Tri-Color 2V
LED Panel Mount Indicators LED INDICATOR 8MM
APEM Q Serisi 8mm 3Renk 2V LED
LED PNL IND GRN/RED/YLW DIF 5MM

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc