Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q8F7CXXR02E

LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin
$ 7.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F7CXXR02E.

IHS

Datasheet7 pages4 years ago

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-7.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8F7CXXR02E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin
FLUSH INDICATOR PMNT,8MM MOUNT SIZE, RED LED, LEAD WIRES TERM,5 MM LAMP SIZE,2 VDC
Panel Indicator, Red, 2V, Wire Lead; Led Color:Red; Operating Voltage:2Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:Ip67; Product Range:Q8 Series Rohs Compliant: Yes |APEM Inc. Q8F7CXXR02E
APEM 8 mm Fixed Red panel mount LED with Bright Chrome Flush Bezel Short Body wire Terminals and IP67 Sealing Voltage is configured at No Resistor, see data sheet .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc