Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q8F3CXXG12E

Flushindicator Pmnt, 8MM Mount Size, Green Led, Leadwires Term, 5 Mm Lamp Size, 12VDC
$ 8.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F3CXXG12E.

IHS

Datasheet7 pages4 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+138%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED Array, Green, Diffused Milky White, 5.08mm
KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused
Dialight550-0704F
Single Color LED, Green, T-1 3/4, 5mm

Descriptions

Descriptions of APEM Q8F3CXXG12E provided by its distributors.

FLUSHINDICATOR PMNT,8MM MOUNT SIZE, GREEN LED, LEADWIRES TERM,5 MM LAMP SIZE,12VDC
LED Panel Mount Indicator Uni-Color Green 6mcd 2-Pin
APEM Q8F3CXXG12E LED indicator light Green Flush 6 mcd Panel Indicators
100° 2.2V circular,With flat top scattering green welding mounting,panel mount 5mm*5mm*5mm
APEM 8 mm Fixed Green panel mount LED with Bright Chrome Flush Bezel Wires Terminals and IP67 Sealing Voltage is configured at 12 VDC .
INDIC LED FLUSH 8MM GRE 12VDC,IP67; LED Colour: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 8mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-Jan

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc