Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q8F1BZZRYG12E

LED Panel Mount Indicator Tri-Color Green/Red/Yellow 15mcd/60mcd/13mcd Automotive 2-Pin
$ 15.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F1BZZRYG12E.

IHS

Datasheet7 pages4 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of APEM Q8F1BZZRYG12E provided by its distributors.

LED Panel Mount Indicator Tri-Color Green/Red/Yellow 15mcd/60mcd/13mcd Automotive 2-Pin
APEM 8 mm Tri-Color Red Yellow Green panel mount LED with Black Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
LED IND, 8MM FLSH, BLACK, 12V TRI,IP67; LED Colour: Red, Yellow, Green; Mounting Hole Dia: 8mm; Forward Current / Colour: R 20mA, Y 20mA, G 20mA; Operating Voltage / Colour: R 12V, Y 12V, G 12V; Luminous Intensity / Colour: R
Panel Indicator, 8Mm, Red/Yell/Grn, 12V; Led Color:Red, Yellow, Green; Mounting Hole Dia:8Mm; Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma; Operating Voltage/Color:R 12V, Y 12V, G 12V; Ip/Nema Rating:Ip67; Msl:- Rohs Compliant: Yes |APEM Inc. Q8F1BZZRYG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc