Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q6F7CXXG02E

LED, Round, Flat Top, Diffused, Green, 100°, 2.2V, Wire Mount, Panel Mount, 3mm × 3mm × 3mm
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F7CXXG02E.

IHS

Datasheet6 pages4 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of APEM Q6F7CXXG02E provided by its distributors.

LED, Round, Flat Top, Diffused, Green, 100°, 2.2V, Wire Mount, Panel Mount, 3mm × 3mm × 3mm
FLUSH INDICATOR PMNT,6MM MOUNT SIZE, GREEN LED, LEADWIRES TERM,3 MM LAMP SIZE,2VDC
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Green LED with Flush Bezel style and Short Body Wires Terminals . No Resistor Voltage
PANEL INDICATOR, GREEN, 2.2V, WIRE LEAD; LED Color: Green; Operating Voltage: 2.2VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 12mcd; IP / NEMA Rating: IP67; Product Range: Q6 Seri

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc