Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q6F7BXXR02E

Flush Indicator Pmnt, 6MM Mount Size, Red Led, Lead Wires Term, 3 Mm Lamp Size, 2 VDC
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F7BXXR02E.

IHS

Datasheet6 pages4 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-99.95%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of APEM Q6F7BXXR02E provided by its distributors.

FLUSH INDICATOR PMNT,6MM MOUNT SIZE, RED LED, LEAD WIRES TERM,3 MM LAMP SIZE,2 VDC
LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Red LED with Flush Bezel style and Short Body Wires Terminals . No Resistor Voltage
Panel Indicator, 6Mm, Red, 2Vdc; Led Color:Red; Operating Voltage:2Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:10Mcd; Ip/Nema Rating:Ip67; Product Range:Q6 Series Rohs Compliant: Yes |APEM Inc. Q6F7BXXR02E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc