Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q19P5BZZRGB24ECA

100°, 24V DC, Round Dome Diffused, Red/Green/Blue/Clear, Wire & Panel Mount, 10mm × 10mm × 10mm
$ 37.007
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q19P5BZZRGB24ECA.

Electro Sonic

Datasheet8 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of APEM Q19P5BZZRGB24ECA provided by its distributors.

100°, 24V DC, Round Dome Diffused, Red/Green/Blue/Clear, Wire & Panel Mount, 10mm × 10mm × 10mm
LED PNL IND RGB DIFF 22MM LEADS
Panel Indicator, Rgb, 19Mm, 24Vdc; Led Color:Red, Green, Blue; Mounting Hole Dia:19Mm; Forward Current/Color:R 20Ma, G 20Ma, B 20Ma; Operating Voltage/Color:R 24V, G 24V, B 24V; Ip/Nema Rating:Ip67; Product Range:Q19 Series Rohs Compliant: Yes |APEM Inc. Q19P5BZZRGB24ECA

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc