What’s new: Find the right parts faster with our redesigned experience

Learn more

APEM Q14P3CYYRG02

LED Panel Mount Indicator Bi-Color Green /Red 50mcd/80mcd Automotive 2-Pin

$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P3CYYRG02.

IHS

Datasheet7 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.86
$ 10.42
Stock
730
900
Authorized Distributors
4
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of APEM Q14P3CYYRG02 provided by its distributors.

LED Panel Mount Indicator Bi-Color Green /Red 50mcd/80mcd Automotive 2-Pin
Led Indicator 14Mm Rohs Compliant: Yes |Apem Q14P3CYYRG02
Dual Color LED, Red/green, Diffused
2V,2.2V circular spread red,green wire mounting,panel mount 10mm*10mm*10mm
LED Indicator 14mm Prominent 2VDC

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc