Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q10F5SZZRGB12ECA

APEM Q10F5SZZRGB12ECA Optoelectronics > LED (Light Emitting) > 10MM

$ 46.282
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q10F5SZZRGB12ECA.

Electro Sonic

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-0.25%

Descriptions

Descriptions of APEM Q10F5SZZRGB12ECA provided by its distributors.

APEM Q10F5SZZRGB12ECA Optoelectronics > LED (Light Emitting) > 10MM
Q10 Round with Flat Top LED Red Green Blue (RGB) LED Panel Indicator 12V 20mA Red 20mA Green 20mA Blue 330mcd Red 750mcd Green 150mcd Blue 60°
60° 12V(DC) circular,With flat top scattering red,red,Green,green,Blue,Blue,transparent wire mounting,panel mount 5mm*5mm*5mm
Panel Indicator, Rgb, 10Mm, 12Vdc; Led Color:Red, Green, Blue; Mounting Hole Dia:10Mm; Forward Current/Color:R 20Ma, G 20Ma, B 20Ma; Operating Voltage/Color:R 12V, G 12V, B 12V; Ip/Nema Rating:Ip67; Product Range:Q10 Series Rohs Compliant: Yes |APEM Inc. Q10F5SZZRGB12ECA

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc