APEM MJTP1140TR

Switch Tactile Spst-no 0.05A 12V
$ 1.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MJTP1140TR.

IHS

Datasheet6 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.581
$ 0.633
Stock
45,771
6,804
Authorized Distributors
6
6
Operating Force
1.86 N
1.86 N
Termination
Solder
Solder
Current Rating
-
50 mA
Voltage Rating (DC)
-
12 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TACTILE SWITCH, TL3301, SPST-NO, OFF-(ON), 9.5MM TOP ACTUATED, 0.05A, 12VDC
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk

Descriptions

Descriptions of APEM MJTP1140TR provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
Tact Switch Pcb Mount Rohs Compliant: Yes |APEM Inc. MJTP1140TR
12V DC Off-Mom SPST-NO 1.6N 100kCycles 50mA 250μm 1.5mm SMD, Adhesive Mount 4.2mm × 4.2mm × 1.5mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc