Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM MJS22R

Slide Switch, STRAIGHT, DPDT, Number Of Positions: 2, PC TAIL Terminal, PCB Hole Count: 6
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MJS22R.

IHS

Datasheet1 page19 years ago

Master Electronics

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-01-31
LTD Date2020-01-10

Related Parts

APEMMJS12
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 12VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
APEMMJS22
Switch Slide DPDT Top Slide 0.1A 12VDC PC Pins Thru-Hole
APEMMS22R
Slide Switch,Right Angle,Dpdt,Number Of Positions:2,Pc Tail Terminal,Pcb Hole Count:6
TE Connectivity1825289-1
TE CONNECTIVITY / ALCOSWITCH 1825289-1 SWITCH, SLIDE, DPDT, 300mA, 125VAC, THROUGH HOLE

Descriptions

Descriptions of APEM MJS22R provided by its distributors.

Slide Switch,STRAIGHT,DPDT,Number Of Positions:2,PC TAIL Terminal,PCB Hole Count:6
Slide Switch, 2 Positions, DPDT, Latched, 0.1A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH SLIDE DPDT 100MA 12V
Micro-Miniature Slide Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc