Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM MHPS2266N

Switch Key DPDT 0.1A 30VDC 1.37N PC Pins Thru-Hole
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MHPS2266N.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+40.73%

CAD Models

Download APEM MHPS2266N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
E-SwitchTL2201EEZB
Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
Pushbutton Switch, straight, dpdt, pc Tail; |APEM Inc. MHPS2283N
E-SwitchTL2201EEYA
PUSHBUTTON SWITCH, TL2201, DPDT, ON-ON, PLUNGER FOR CAP, 100MA, 30VDC, PC PIN
E-SwitchTL2201OAYA
Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole

Descriptions

Descriptions of APEM MHPS2266N provided by its distributors.

Switch Key DPDT 0.1A 30VDC 1.37N PC Pins Thru-Hole
Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 1.86N, Solder Terminal, Through Hole-straight
Cap, SPST-NO DPDT, 10000 Cycles, 30V, 100mA DC, TH
SWITCH PUSHBUTTON SPDT 6A 125V
Electromechanical Switch Key Switch 0.1A 6Pin

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc