Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch TL2201OAYA

Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL2201OAYA.

IHS

Datasheet1 page9 years ago

JRH Electronics

New Yorker Electronics

DigiKey

Inventory History

3 month trend:
-15.83%

CAD Models

Download E-Switch TL2201OAYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-02-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

E-SwitchTL2230OAF140
PUSHBUTTON SWITCH, DPDT, ON-(ON), 100 MA, 30V DC, PC PIN, TL2230 SERIES
E-SwitchJN2UOANAGX
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
E-SwitchTL2201EEZB
Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
C&K ComponentsPS-2214-L NS PA
Pushbutton Switch, Dpdt, 0.1A, 30Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through Hole-Straight
C&K ComponentsPS2206LNS
Switch Push Button ON ON DPDT Knob 0.1A 30VDC PC Pins Thru-Hole Bulk

Descriptions

Descriptions of E-Switch TL2201OAYA provided by its distributors.

Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
TACTILE SWITCH, TL2201 SERIES, DPDT, ON-MOM, TOP ACTUATED, 0.05A, 30VDC, PC
TL Series DPDT Momentary Through Hole Sub-Miniature Pushbutton Switch
PUSHBUTTON, 100mA, DPDT, On-(On), PC Pin
PUSHBUTTON SW, DPDT-DB, 0.1A, 30VDC, TH;
ESWCH TL2201OAYA Switches > Pushbutton > Anti-Vandal
Tactile Switches 30V .1A DPDT PB/SW.
Cap On-Mom DPDT 10000Cycles 30V 100mA DC TH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG