APEM IPR3SAD7/1

Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Solder Lug
$ 17.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR3SAD7/1.

IHS

Datasheet6 pages0 years ago

Master Electronics

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-10.07%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded
SWITCH PUSH SPST-NO 0.5A 48V / Pushbutton Switch SPST-NO Standard Panel Mount, Front

Descriptions

Descriptions of APEM IPR3SAD7/1 provided by its distributors.

Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Solder Lug
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR3SAD7/1
SWITCH PUSHBUTTON SPDT 5A 250V
APEM White push button switch, panel mount, Instantaneous operation, Panel opening diameter13.6mm, No indicator light, SPST
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 200 mA @ DC / Contact Current = 500 mA @ AC / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / White / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc