Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM IPR3SAD2L0G

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded

$ 14.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR3SAD2L0G.

IHS

Datasheet6 pages8 years ago

Farnell

TME

Factory Futures

Mouser

Inventory History

3 month trend:
-7.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, RND, GRN ACTUATOR, GREEN LED,0.5A,48VAC/DC, SLDR
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR3SAD7/1L0G
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPC3SAD3L0G

Descriptions

Descriptions of APEM IPR3SAD2L0G provided by its distributors.

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
APEM Black Pushbutton Switch, Panel Mount, Momentary, 13.6mm Hole Dia, w/Indicator, SPST
APEM IPR3SAD2L0G IP Series Pushbutton Green 28V DC 5A On/(Off) 12x20mm IP69K
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
PUSHBUTTON SWITCH; Contact Configuration; PUSHBUTTON SWITCH; Contact Configuration:SPST-NO; Switch Operation:-; IP Rating:IP67; Leaded Process Compatible:Yes
Pushbutton Switch; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Black; Contact Current Ac Max:500Ma Rohs Compliant: Yes |APEM Inc. IPR3SAD2L0G

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc