APEM IPC3SAD6

Switch Push Button N.O. SPST Square Plunger 0.5A 250VAC 50VDC Momentary Panel Mount Solder Lug
$ 18.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPC3SAD6.

IHS

Datasheet6 pages9 years ago

Electro Sonic

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.05%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Solder Lug
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM IPC3SAD6 provided by its distributors.

Switch Push Button N.O. SPST Square Plunger 0.5A 250VAC 50VDC Momentary Panel Mount Solder Lug
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, SQ, RED ACTUATOR,0.5A,48VAC/DC, SOLDER
Pushbutton, 1 pole, red, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPC3SAD6
APEM IPC3SAD6 IP Series Pushbutton 28 V DC 5 A 1 x On/(Off) 12 mm x 20 mm
Switch, Pushbutton, Spst-No, 500Ma, 250V; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Red Rohs Compliant: Yes |APEM Inc. IPC3SAD6
SWITCH, PUSHBUTTON, SPST-NO, 500mA, 250V; SWITCH, PUSHBUTTON, SPST-NO, 500mA, 250V; Contact Configuration:SPST-NO; Switch Operation:On-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:50V; Contact Current Max:500mA; Actuator Style:Square; Actuator / Cap Color:Red
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Square Button / Switching Function = OFF-(ON) / Contact Current = 200 mA @ DC / Contact Current = 500 mA @ AC / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Red / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPC3SAD-6