APEM IPR3FAD6

Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Wire Lead
$ 20.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR3FAD6.

element14 APAC

Datasheet8 pages19 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-13.62%

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Wire Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, GRN ACTUATOR,0.5A,48VAC/DC, WIRE
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, Wire Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM IPR3FAD6 provided by its distributors.

Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Wire Lead
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, RED ACTUATOR,0.5A,48VAC/DC, WIRE
SWITCH, PUSHBUTTON, SPST-NO, 500mA, 250V
APEM IPR3FAD6 IP Series Pushbutton Switch 28V DC 5A 12x20mm IP69K
Switch, Pushbutton, Spst-No, 500Ma, 250V; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Red Rohs Compliant: Yes |APEM Inc. IPR3FAD6
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 200 mA @ DC / Contact Current = 500 mA @ AC / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Stranded Wires, 500 mm / Mounting Type = Cable Mount / Switch Material = Thermoplastic / Switch Colour = Black / Red / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512
PUSHBUTTON, IP67, WIRE LEADS, RED; Switch function type:N/O Mom; Voltage, contact AC max:20V; Voltage, contact DC max:48V; Temp, op. max:125°C; Temp, op. min:-40°C; Diameter, panel cut-out:13.6mm; Length / Height, external:27mm; Colour:Red; Current, contact AC:200mA; Current, contact DC:500mA; Dielectric strength, VAC:1500V; Force, operating:5.5N; IP rating:67; Mounting type:Panel; Operations, electrical No. of:500000; Operations, mechanical No. of:1000000; Resistance, contact:50mohm; Resistance, insulation:1Gohm; Travel:2.5mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPR3FAD-6
  • IPR3FAD6.