What’s new: Find the right parts faster with our redesigned experience

Learn more

APEM IKH0403000

Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
$ 1.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IKH0403000.

IHS

Datasheet1 page11 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+7.60%

CAD Models

Download APEM IKH0403000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsRTE0400G04
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
C&K ComponentsRTE1002G14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R

Descriptions

Descriptions of APEM IKH0403000 provided by its distributors.

Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
4 WAY SURFACE MOUNT DIP SWITCH SPST, RECESSED ACTUATOR SLIDE ACTUATOR
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
DIP Switches / SIP Switches 4POS SPST 0.1A 24VDC 1/2 Pitch DIP Switch
APEM IKH0403000 SMD DIP Switch RM 1.27mm 4 Pole
SWITCH SLIDE DIP SPST 0.025A 24V
Dip Sw, Spst, 0.025A, 24Vdc, Smd; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma; Product Range:Ikh Series Rohs Compliant: Yes |APEM Inc. IKH0403000
Pitch mm = 1.27 / Contact Voltage V = 24 / Actuator Type = Recessed / Contact Current = 25 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 4.5 / Pins = 8 / Series = IKH / Length mm = 6.31 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Height mm = 1.5 / Contact Configuration = SPST / Switch Type = DIP / Positions = 4

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKH0403000.