Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM IBR3SADB00

Pb Switch, Spst-no, 0.4A/32VAC, Solder
$ 15.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IBR3SADB00.

Newark

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of APEM IBR3SADB00 provided by its distributors.

PB SWITCH, SPST-NO, 0.4A/32VAC, SOLDER
APEM blue micro button switch, panel mount, Instantaneous operation, Panel opening diameter13.6mm, No indicator light, SPST
Pb Switch, Spst-No, 0.4A/32Vac, Solder.; Switch Operation:Momentary; Contact Configuration:Spst-No; Contact Voltage Ac Nom:32V; Contact Voltage Dc Nom:-; Contact Current Max:400Ma; Switch Terminals:Solder Lug; Product Range:Ib Rohs Compliant: Yes |APEM Inc. IBR3SADB00

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc