Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM AV5512F000074BK

ILLUM PB SW, SPDT, 1A, 30VDC, WIRE LEAD; Switch Operation: Momentary; Illumination Colour: Yellow; Product Range: AV...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AV5512F000074BK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV5512F000074BK.

Farnell

Datasheet5 pages9 years ago

Descriptions

Descriptions of APEM AV5512F000074BK provided by its distributors.

ILLUM PB SW, SPDT, 1A, 30VDC, WIRE LEAD; Switch Operation:Momentary; Illumination Colour:Yellow; Product Range:AV Series; Pushbutton Actuator
ILLUM PB SW, SPDT, 1A, 30VDC, WIRE LEAD; Switch Operation: Momentary; Illumination Colour: Yellow; Product Range: AV Series; Pushbutton Actuator Style: Round; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: Wire Leaded; Contact Current Max: 1A; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 30V; IP Rating: IP67; SVHC: No SVHC (15-Jan-2018); Actuator / Cap Colour: Natural; Contact Current DC Max: 1A; Contact Voltage VDC: 30V; Panel Cutout Diameter: 30.2mm; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc