Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM AC3559

APEM membrane keyboard, 4 x 1keyboard, Minimum operating temperature-30°C, 4key
$ 12.82
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AC3559.

element14 APAC

Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
+68.28%

Descriptions

Descriptions of APEM AC3559 provided by its distributors.

APEM membrane keyboard, 4 x 1keyboard, Minimum operating temperature-30°C, 4key
Keypad, 4X1, 0.1A, 30Vdc, Polymer; |APEM Inc. AC3559
KEYPAD, 4X1, 0.1A, 30VDC, POLYMER; Product Range: -; Keypad Array: 1 x 4; Keypad Output: Matrix; Housing Material: Polymer; Contact Current Max: 100mA; Contact Voltage DC Nom: 30V; No. of Keys: 4; Panel Cutout Width: 38mm; Panel

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc