C&K Components EP21SD1CBE

Pushbutton Switch, Dpst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
$ 9.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP21SD1CBE.

IHS

Datasheet6 pages10 years ago
Datasheet6 pages19 years ago

Newark

_legacy Avnet

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+25.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsEP21SD1ABE
Pushbutton Switch, Dpst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP21SD1AVBE
Pushbutton Switch, Dpst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
C&K ComponentsTP21SH9ABE
Pushbutton Switch, DPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
DPST, Off-(on), Momentary, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
SWITCH PUSHBUTTON DPDT 0.1A 30V

Descriptions

Descriptions of C&K Components EP21SD1CBE provided by its distributors.

Pushbutton Switch, Dpst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
Switch Push Button OFF Mom DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:DPST; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Actuator Diameter:2.54mm; Actuator Style:Round; Contact Rating:0.4VA at 20V; Illumination:Non-Illuminated ;RoHS Compliant: Yes
PB SWITCH, DPST, 20V, THD; Switch Operation: Off-(On); Contact Configuration: DPST; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: PC Pin; Product Range: EP Series; SVHC: No S

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.