Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 121493VX778

Toggle Switch, DPDT, Latched, 4A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded
$ 155.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 121493VX778.

Electro Sonic

Datasheet8 pages6 years ago

Newark

Inventory History

3 month trend:
-0.34%

Descriptions

Descriptions of APEM 121493VX778 provided by its distributors.

Toggle Switch, DPDT, Latched, 4A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded
APEM 12000X778 Double Pole Locked Toggle Switch
28V 250V Solder Mount, Threaded Mount, Panel Mount 16mm (L) × 50.2mm (H)
Toggle Switch, Dpdt, 4A, 28Vdc, Panel; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:12000X778 Series; Switch Mounting:Panel Mount; Contact Current Max:4A Rohs Compliant: Yes |APEM Inc. 121493VX778

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc