Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APC SMX48RMBP2U

APC SMX48RMBP2U Smart-UPS X-Series External Battery Pack Rack/Tower 48V, 864VAh
$ 977.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMX48RMBP2U.

Newark

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+125%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of APC SMX48RMBP2U provided by its distributors.

APC SMX48RMBP2U Smart-UPS X-Series External Battery Pack Rack/Tower 48V, 864VAh
UPS Accessory Type = Battery Pack / Suitable for = APCRBC115 / Input Voltage V = 48 / Width mm = 432 / Depth mm = 490 / Height mm = 89
UPS, 48V, RACK MOUNT; No. of Outlets:8Outlets; Capacity (VA / W):-; Input Voltage AC Max:-; Output Voltage:48V; Backup Time - Full Load:-; Product
Ups, 48V, Rack Mount; Power Supply Applications:Ite; Input Voltage Dc:48V; Backup Time @ Capacity:-; Output Voltage:48V; Power Supply Mounting:Rack Mount; Product Range:Smart-Ups X Series; Height:89Mm; Input Voltage Vac:- Rohs Compliant: Yes |Apc SMX48RMBP2U

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)