Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APC BK500EI

UPS, 230 VAC, 300 W, 500 VA, (3) C13 Out, IEC-320 C14 In, 4 min. Backup
$ 180.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC BK500EI.

Newark

Datasheet2 pages8 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.03%

Descriptions

Descriptions of APC BK500EI provided by its distributors.

UPS, 230 VAC, 300 W, 500 VA, (3) C13 Out, IEC-320 C14 In, 4 min. Backup
UPS, 500W, 230V; POWER SUPPLY; Available until stocks are exhausted
Standby UPS System, 500VA, Standby, Out: 230V AC In: 230V
160V 300V free hanging 284mm*91mm*165mm
UPS, ITE, 3OUTLETS, 500VA / 300W;
UPS Type = Standby / Outputs = 4 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power W = 300 / Backup Time min = 3 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / UPS Interfaces = RS232 / UPS Interfaces = USB / Efficiency % = 99 / Mounting Type = Standalone / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = BK / Width mm = 91 / Depth mm = 284 / Height mm = 165

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)