Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APC AP7541

Power Distribution Unit 200 to 230V 208V 3m Cable IEC 320 C13 IEC 320 C19 Rack Mount
$ 582.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AP7541.

RS (Formerly Allied Electronics)

Datasheet7 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of APC AP7541 provided by its distributors.

Power Distribution Unit 200 to 230V 208V 3m Cable IEC 320 C13 IEC 320 C19 Rack Mount
PDU, Rack Mounted, (20) IEC 60320 C13, (4) IEC 60320 C19, L6-30P, 10 ft., Black
Power Strip,Basic,24 Outlets,Rack Mnt,Cur-Rtg 24A,10ft. Cord,Pwr-Rtg 4992VA
APC AP7541 APC Rack PDU, Basic, Zero U, 30A, 200/208V, (20)C13 & (4)C19
Infrastruxure - Racks, PDU's and KVM's Rack PDU, Basic 1U ZeroU, 30A
Power Strip; 20 Outlets; 10 ft.; 24A 200V
RK PDU 0U 208V 30A 20XC13 4XC19;
Voltage Rating Max. V = 200 / Voltage Rating Min. V = 240 / Power Switch = Yes / Connection Output = IEC 60320 C13 Socket / Connection Output = IEC 60320 C19 Socket / Length mm = 56 / Current Max. A = 30 / Connection Input = US Type B Plug / Height m = 1.62 / Number of Outlets = 24 / Depth mm = 44

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)