Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Antenova A10137

Antenna GPS -2.2dB/-1.6dB Gain 1575MHz SMD T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Antenova A10137.

IHS

Datasheet15 pages10 years ago

element14 APAC

Factory Futures

Related Parts

1.5 50Ω 1.575GHz 22MHz welding mounting,SMD mount 25mm*25mm*5.38mm
Yageo GroupW3022
Base Station/Broadcast Transmission Antenna, 1880MHz Min, 1930MHz Max
TaoglasHLA.01
5150-5900MHZ CRMIC SBSTRT LOOP ANT 3.21.60.5(MM)/LIN PLRZD
TE ConnectivityANT-458-SP
458MHz SP Series Embedded Planar 1/4 Wave Monopole Antenna
Yageo GroupW3544B
Composite PCB Antenna, Dual Band, 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz Surface Mount
Yageo GroupW3000
Chip Antenna, Triple Band, 1.565 GHz to 1.585 GHz, 2.4 GHz to 2.4835 GHz, Surface Mount

Descriptions

Descriptions of Antenova A10137 provided by its distributors.

Antenna GPS -2.2dB/-1.6dB Gain 1575MHz SMD T/R
RF ANT 1.575GHZ PCB TRACE SLD
Cyaneus Co-Planar GPS Antenna
new, original packaged
ANTENNA, GPS CHIP, SMD, 1575MHZ; Centre Frequency:1.575GHz; Antenna Case Size:20.1mm x 9mm x 1.6mm; Product Range:-; Frequency Coverage:GPS

Manufacturer Aliases

Antenova has several brands around the world that distributors may use as alternate names. Antenova may also be known as the following names:

  • ANT
  • ANTENOVA LTD
  • Antenova M2M
  • Antenova Limited
  • ANTENO
  • ANTENOVA (VA)
  • ANTENOVA Semiconductor
  • ANTENOV
  • ANTENOVAL