Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ansmann ACS110 TRAVELLER

NiMH Charger 1-10 Cells Travelle
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ACS110 TRAVELLER. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann ACS110 TRAVELLER.

element14 APAC

Datasheet1 page16 years ago

Farnell

Descriptions

Descriptions of Ansmann ACS110 TRAVELLER provided by its distributors.

NiMH Charger 1-10 Cells Travelle
CHARGER, ACS110, TRAVELLER
CHARGER, ACS110, TRAVELLER; Battery Charger Type:Switch Mode; Supply Voltage:230V; Battery Size Code:Battery-Packs, 1-10Cells; For Use With:4-10 NiCd or NiMH Battery; Accessory Type:Battery Charger; Battery Type:NiCd / NiMH; External;RoHS Compliant: Yes

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS110TRAVELLER