What’s new: Find the right parts faster with our redesigned experience

Learn more

Ansmann 1209-0000

Ansmann 1209-0000 APS600 Traveller 3-12V Universal PSU
$ 21.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 1209-0000.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+41.50%

Related Parts

Mean WellAPV-12-15
LED Power Supply (CV) 12W 15Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellEPS-15-27
15 Watt Single Output Open Frame Switching Power Supply27 Volts @ 0.56 Amps
Mean WellEPS-15-36
Mean Well 15WSwitch Mode Power Supply, 36V DC output voltage 420mAoutput_current, 1Output point
Mean WellEPS-15-3.3
Mean Well 9.9WSwitch Mode Power Supply, 3.3V DC output voltage 3Aoutput_current, 1Output point
Mean WellEPS-15-7.5
15 Watt Single Output Open Frame Switching Power Supply7.5 Volts @ 2 Amps 81%
Mean WellAPV-16-5
Enclosed Switching LED Driver Power Supply 5 Volts 2.6 Amps 13 Watts Constant Voltage

Descriptions

Descriptions of Ansmann 1209-0000 provided by its distributors.

Ansmann 1209-0000 APS600 Traveller 3-12V Universal PSU
Ansmann 1209-0000 AC/DC Adapter
PSU, AC/DC, APS600 TRAVELLER; No. of Outputs: 1 Output; Output Power Max: -; Output Voltage - Output 1: -; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Various;

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik