What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well EPS-15-27

Mean Well 15WSwitch Mode Power Supply, 27V DC output voltage 560mAoutput_current, 1Output point
$ 6.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-15-27.

IHS

Datasheet2 pages3 years ago

Component Distributors Inc.

Master Electronics

TME

Jameco (USA)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellEPS-15-36
Mean Well 15WSwitch Mode Power Supply, 36V DC output voltage 420mAoutput_current, 1Output point
Mean WellMDR-10-24
MDR-10 Series 10 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellEPS-35-27
Mean Well 35WSwitch Mode Power Supply, 27V DC output voltage 1.3Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well EPS-15-27 provided by its distributors.

Mean Well 15WSwitch Mode Power Supply, 27V DC output voltage 560mAoutput_current, 1Output point
15 Watt Single Output Open Frame Switching Power Supply27 Volts @ 0.56 Amps
Power Supply, Ac-Dc, 27V, 0.56A, 15.12W Rohs Compliant: Yes |Mean Well EPS-15-27
POWER SUPPLY, AC-DC,27V,0.56A,100-264V IN, OPEN FRAME, PANEL MOUNT,15W, EPS SERIES
AC/DC 15W 27V Single Output Power Supply, Open Frame
27Vdc 0.56A 27Vdc AC/DC Power Supply Compact Size 27V 0.56A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 15.12 W, 27 V, 560 mA
SPS Open Frame 15,1W 27V/0,615A
Outputs = 1 / Output Voltage 1 V = 27 / Output Voltage Nominal 1 V = 27 / Output Current 1 mA = 560 / Output Type = Adjustable / Rated Power W = 15.12 / Input Voltage Min. V = 85 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 84 / MTBF h = 849300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 180 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 63.5 / Width mm = 45.7 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPS15-27