Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power SBE80RED

Hsg & Sp-Sbe80-Red; |Anderson Power Products SBE80RED
$ 8.096
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power SBE80RED.

Master Electronics

Datasheet6 pages8 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.86%

Descriptions

Descriptions of Anderson Power SBE80RED provided by its distributors.

Hsg & Sp-Sbe80-Red; |Anderson Power Products SBE80RED
Heavy Duty Power Connectors SBE80 HOUSING ONLY RED
Conn Housing F 2 POS Crimp ST Cable Mount Red
Material = Polybutylene (PB) / Poles = 2 / Operating Temperature Max. °C = 105 / Voltage Rating = 600 V / Series = SBE / Operating Temperature Min. °C = -20 / Combustibility Class = UL 94 V-0 / Colour = Red / Gender = Neutral / Current Rating A = 80

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)