Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power B02265G3

Inline Housing, 2Pos, Polycarbonate, Blu; |Anderson Power Products B02265G3
$ 1.483
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power B02265G3.

Sager Electronics

Datasheet0 pages0 years ago

Electro Sonic

TME

Master Electronics

Inventory History

3 month trend:
+0.22%

Descriptions

Descriptions of Anderson Power B02265G3 provided by its distributors.

Inline Housing, 2Pos, Polycarbonate, Blu; |Anderson Power Products B02265G3
INLINE HOUSING, 2POS, POLYCARBONATE, BLU; Product Range: SBS Mini Series; Gender: Plug, Receptacle; No. of Positions: 2Positions; Pitch Spacing: -; For Use With: PP15/45 Power Contacts 76Y7472
Material = Polycarbonate (PC) / Poles = 2 / Operating Temperature Max. °C = 105 / Voltage Rating = 600 V / Series = SBS Mini / Operating Temperature Min. °C = -20 / Combustibility Class = UL 94 V-0 / Colour = Blue / Gender = Neutral / Current Rating A = 52

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)