Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 940

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
$ 6.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 940.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-18.61%

Descriptions

Descriptions of Anderson Power 940 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
SB 175 Gray Connector Housing Series 300V Anderson 940-BK ANDERSON 940-BK
Heavy Duty Power Connectors SB175 HOUSING ONLY GRAY - BULK
940-BK, Anderson Power Products
Conn Housing PL 2 POS Crimp ST Cable Mount
CONN HOUSING HERMAPHRODITIC 2POSITIONS;
FOR SB SERIES CONNECTORS 250 PER PKG
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:SB175 Series; Gender:Hermaphroditic; No. of Positions:2Positions; Pitch Spacing:-; For Use With:SB175 Wire or Busbar Contacts; Body Color:Gray; Colour:Gray; No. of Contact

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940-BK
  • 940BK