Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 6354

Contact, Powerpole, 6 AWG, 75A, 600V, Contact 2/0(PR), Sbx 350A, PP75SERIES

$ 29.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6354.

RS (Formerly Allied Electronics)

Datasheet9 pages6 years ago
Datasheet2 pages21 years ago

Newark

TME

Inventory History

3 month trend:
+0.37%

Descriptions

Descriptions of Anderson Power 6354 provided by its distributors.

CONTACT, POWERPOLE, 6 AWG, 75A, 600V, CONTACT 2/0(PR),SBX 350A, PP75SERIES
Heavy Duty Power Connectors SBE/SBX 36557 AWG CONTACT SET
Contact PIN Crimp ST Cable Mount (2AWG/0)AWG Loose
TERM BLADE NON-GEND 2/0AWG PAIR
CONTACT, 2/0 AWG; Series:-; For Use With:SBE & SBX Connectors; Contact Gender:Pin; Contact Material:-; Contact Plating:Silver; Contact Termination:Crimp; Wire Size AWG Min:-; Wire Size AWG Max:00AWG

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)