Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 5916

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
$ 1.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 5916.

IHS

Datasheet7 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Master Electronics

Inventory History

3 month trend:
+2.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1445715-4
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal
TE Connectivity1445715-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug/receptacle

Descriptions

Descriptions of Anderson Power 5916 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:PP75 Powerpole Series; Gender:Hermaphroditic; No. of Positions:1Positions; Pitch Spacing:-; For Use With:PP75 Powerpole Wire Contacts; Colour:Blue; Con 29C5360
Gender = Genderless / Colour = Blue / Poles = 1 / Current Rating A = 75 / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 105 / Series = Powerpole / Operating Temperature Min. °C = -20 / Voltage Rating = 600 V

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5916.