Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 5900

6GA Connector Contact SB 50 Series, Anderson ANDERSON 5900-BK
$ 1.269

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 5900.

IHS

Datasheet7 pages12 years ago

Electro Sonic

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+60.35%

Supply Chain

Introduction Date2005-05-19

Descriptions

Descriptions of Anderson Power 5900 provided by its distributors.

6GA Connector Contact SB 50 Series, Anderson ANDERSON 5900-BK
Anderson Power Products Heavy duty power connector contacts, PP75series, crimp contact, Male plug/Mother seat
Connector Accessory, Contact, Copper Alloy
Connector Contact,Silver Contact Plating
Heavy Duty Power Connectors PP75 #6 AWG CONTACT 6 AWG/13.3mm
Contact, 6Awg, Pin, Crimp; |Anderson Power Products 5900
CONTACT POWERPOLE #6AWG 75A 600V FORPP75 HIGHDETENT
Contact Crimp ST Cable Mount 6AWG Loose
FOR POWERPOLE AND SB SERIES CONNECTORS
Crimp Pin Contact 6 AWG - 6 AWG
TERM BLADE NON-GEND 6AWG SILVER
Product Range:PP75, SB50 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:6AWG; Contact Plating:Silver Plated Contacts; For Use With:SB 50 Connectors; Wire Size AWG Min:6AWG; Contact Material:Copper; SVHC:No SVHC (15-Jan-2019); Contact Termination:Crimp; Current Rating:50A

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5900.