Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 4802G3

Heavy Duty Power Connectors PPMX SOCKET CONTACT 20-24 AWG, GOLD
$ 2.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 4802G3.

element14 APAC

Datasheet7 pages14 years ago

Electro Sonic

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+1.22%

Descriptions

Descriptions of Anderson Power 4802G3 provided by its distributors.

Heavy Duty Power Connectors PPMX SOCKET CONTACT 20-24 AWG, GOLD
Gender of contacts = Female / Contact material = Gold-Plated / Cross-section min. mm² = 0.25 / Cross-section max. mm² = 0.5 / Max. cross-section AWG AWG = 20
CONTACT, SOCKET, 20AWG, CRIMP; Product Range: PPMX 4800 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; Wire Size AWG Min: 24A

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)