Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 440G1

Sbe320/Sbx350 Kit #14/16 Awg; |Anderson Power Products 440G1
$ 12.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 440G1.

TME

Datasheet286 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+122%

Descriptions

Descriptions of Anderson Power 440G1 provided by its distributors.

Sbe320/Sbx350 Kit #14/16 Awg; |Anderson Power Products 440G1
Heavy Duty Power Connectors 1x4 PIN/SKT AUX KIT 16 AWG CONT
Gender = Unisex / Mounting Type = Cable Mount / Poles = 4 / Wire Size AWG Max. AWG = 14 / Current Rating A = 320 / Wire Size mm2 Max. mm² = 2.5 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 150 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -20 / Series = SBE

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)