Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 320-1150

Connector, Power, Heavy Duty, Din Socket Cont Only 36526 AWG 50MM Ebc
$ 20.006
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 320-1150.

Electro Sonic

Datasheet15 pages1 year ago
Datasheet16 pages2 years ago

TME

Inventory History

3 month trend:
+320%

Descriptions

Descriptions of Anderson Power 320-1150 provided by its distributors.

CONNECTOR, POWER, HEAVY DUTY, DIN SOCKET CONT ONLY 36526 AWG 50MM EBC
Socket Contact 50Mm Rohs Compliant: Yes |Anderson Power Products 320-1150
Blade Type Power Connector Contact
Contact SKT Crimp ST Cable Mount (1AWG/0)AWG
Gender = Socket / Termination Type = Crimp / For use with = EBC 320 / Wire Size AWG Max. AWG = 1 / Wire Size mm2 Max. mm² = 50
TERM BLADE FEMALE 1/0AWG SILVER

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)