Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 320-1095

Heavy Duty Power Connectors DIN PINCONTACT95mm
$ 12.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 320-1095.

Electro Sonic

Datasheet15 pages1 year ago

TME

Inventory History

3 month trend:
-26.70%

Descriptions

Descriptions of Anderson Power 320-1095 provided by its distributors.

Heavy Duty Power Connectors DIN PINCONTACT95mm
Gender = Plug / Termination Type = Crimp / For use with = EBC 320 / Wire Size AWG Max. AWG = 3 / Wire Size mm2 Max. mm² = 95
PIN CONTACT 95MM ROHS COMPLIANT: YES

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)